
SIS407DN-T1-GE3 | |
---|---|
DigiKey Part Number | SIS407DN-T1-GE3TR-ND - Tape & Reel (TR) SIS407DN-T1-GE3CT-ND - Cut Tape (CT) SIS407DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS407DN-T1-GE3 |
Description | MOSFET P-CH 20V 25A PPAK1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 25A (Tc) 3.6W (Ta), 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS407DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93.8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 0,82900 € | 8,29 € |
100 | 0,55250 € | 55,25 € |
500 | 0,43360 € | 216,80 € |
1.000 | 0,39534 € | 395,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,31095 € | 932,85 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |