SI4622DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2.310
Unit Price: 2,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.222
Unit Price: 0,83000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.602
Unit Price: 0,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 55.835
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 10.169
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 16.510
Unit Price: 0,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.274
Unit Price: 1,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 731
Unit Price: 1,12000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4622DY-T1-GE3

DigiKey Part Number
SI4622DY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4622DY-T1-GE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A 3.3W, 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
16mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2458pF @ 15V
Power - Max
3.3W, 3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes