
SI4816BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4816BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4816BDY-T1-GE3CT-ND - Cut Tape (CT) SI4816BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4816BDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 5.8A/8.2A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 8.2A 1W, 1.25W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A, 8.2A | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1W, 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,30500 € | 13,05 € |
100 | 0,88940 € | 88,94 € |
500 | 0,71176 € | 355,88 € |
1.000 | 0,69559 € | 695,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,59282 € | 1.482,05 € |
5.000 | 0,56829 € | 2.841,45 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |