
IRF7313TRPBF | |
|---|---|
DigiKey Part Number | IRF7313PBFTR-ND - Tape & Reel (TR) IRF7313PBFCT-ND - Cut Tape (CT) IRF7313PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7313TRPBF |
Description | MOSFET 2N-CH 30V 6.5A 8SO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7313TRPBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 5.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79400 € | 7,94 € |
| 100 | 0,52210 € | 52,21 € |
| 500 | 0,40522 € | 202,61 € |
| 1.000 | 0,36757 € | 367,57 € |
| 2.000 | 0,33589 € | 671,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31667 € | 1.266,68 € |
| 8.000 | 0,29372 € | 2.349,76 € |
| 12.000 | 0,28204 € | 3.384,48 € |
| 20.000 | 0,26891 € | 5.378,20 € |
| 28.000 | 0,26114 € | 7.311,92 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |








