SI3493DDV-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.811
Unit Price: 0,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.733
Unit Price: 0,81000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.783
Unit Price: 1,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.457
Unit Price: 0,58000 €
Datasheet
TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3493DDV-T1-GE3

DigiKey Part Number
SI3493DDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3493DDV-T1-GE3CT-ND - Cut Tape (CT)
SI3493DDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3493DDV-T1-GE3
Description
MOSFET P-CHANNEL 20V 8A 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3493DDV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1825 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13600 €1,36 €
1000,12970 €12,97 €
5000,12700 €63,50 €
1.0000,11607 €116,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09942 €298,26 €
6.0000,08945 €536,70 €
9.0000,08490 €764,10 €
15.0000,07979 €1.196,85 €
21.0000,07676 €1.611,96 €
30.0000,07382 €2.214,60 €
75.0000,07008 €5.256,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €