
RQ6A050ZPTR | |
|---|---|
DigiKey Part Number | RQ6A050ZPTR-ND - Tape & Reel (TR) RQ6A050ZPCT-ND - Cut Tape (CT) RQ6A050ZPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6A050ZPTR |
Description | MOSFET P-CH 12V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 6 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,50540 € | 50,54 € |
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,35852 € | 358,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31309 € | 939,27 € |
| 6.000 | 0,29022 € | 1.741,32 € |
| 9.000 | 0,27857 € | 2.507,13 € |
| 15.000 | 0,26548 € | 3.982,20 € |
| 21.000 | 0,25774 € | 5.412,54 € |
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

