
RQ6C050UNTR | |
---|---|
DigiKey Part Number | RQ6C050UNTR-ND - Tape & Reel (TR) RQ6C050UNCT-ND - Cut Tape (CT) RQ6C050UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6C050UNTR |
Description | MOSFET N-CH 20V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6C050UNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,35500 € | 3,55 € |
100 | 0,26600 € | 26,60 € |
500 | 0,20386 € | 101,93 € |
1.000 | 0,18344 € | 183,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13212 € | 396,36 € |
6.000 | 0,12862 € | 771,72 € |
9.000 | 0,12337 € | 1.110,33 € |
15.000 | 0,12147 € | 1.822,05 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |