SI3447CDV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 11.622
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.485
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.811
Unit Price: 0,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.733
Unit Price: 0,81000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,03000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3447CDV-T1-E3

DigiKey Part Number
SI3447CDV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3447CDV-T1-E3
Description
MOSFET P-CH 12V 7.8A 6TSOP
Customer Reference
Detailed Description
P-Channel 12 V 7.8A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
36mOhm @ 6.3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes