P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAF040P01TCL

DigiKey Part Number
RAF040P01TCLTR-ND - Tape & Reel (TR)
RAF040P01TCLCT-ND - Cut Tape (CT)
RAF040P01TCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAF040P01TCL
Description
MOSFET P-CH 12V 4A TUMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RAF040P01TCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43600 €4,36 €
1000,28240 €28,24 €
5000,21588 €107,94 €
1.0000,19443 €194,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16715 €501,45 €
6.0000,15341 €920,46 €
9.0000,14641 €1.317,69 €
15.0000,13854 €2.078,10 €
21.0000,13389 €2.811,69 €
30.0000,13017 €3.905,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €