
SI1972DH-T1-E3 | |
---|---|
DigiKey Part Number | SI1972DH-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1972DH-T1-E3 |
Description | MOSFET 2N-CH 30V 1.3A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.3A 1.25W Surface Mount SC-70-6 |
EDA/CAD Models | SI1972DH-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 15V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |