
DMN3190LDW-7 | |
|---|---|
DigiKey Part Number | DMN3190LDW-7DITR-ND - Tape & Reel (TR) DMN3190LDW-7DICT-ND - Cut Tape (CT) DMN3190LDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3190LDW-7 |
Description | MOSFET 2N-CH 30V 1A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1A | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 87pF @ 20V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,08908 € | 89,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07484 € | 224,52 € |
| 6.000 | 0,06766 € | 405,96 € |
| 9.000 | 0,06399 € | 575,91 € |
| 15.000 | 0,05987 € | 898,05 € |
| 21.000 | 0,05743 € | 1.206,03 € |
| 30.000 | 0,05506 € | 1.651,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







