
SKHUAKE010 | |
|---|---|
DigiKey Part Number | 4809-SKHUAKE010TR-ND - Tape & Reel (TR) 4809-SKHUAKE010CT-ND - Cut Tape (CT) 4809-SKHUAKE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUAKE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,20088 € | 50,22 € |
| 500 | 0,18956 € | 94,78 € |
| 1.000 | 0,17900 € | 179,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16398 € | 491,94 € |
| 6.000 | 0,15565 € | 933,90 € |
| 9.000 | 0,15118 € | 1.360,62 € |
| 15.000 | 0,14597 € | 2.189,55 € |
| 21.000 | 0,14278 € | 2.998,38 € |
| 30.000 | 0,13962 € | 4.188,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











