
PMGD175XNEAX | |
---|---|
DigiKey Part Number | PMGD175XNEAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMGD175XNEAX |
Description | MOSFET 2N-CH 30V 0.9A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 900mA (Ta) 390mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 900mA (Ta) | |
Rds On (Max) @ Id, Vgs | 252mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 81pF @ 15V | |
Power - Max | 390mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |