IRLR120TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 6.244
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 1,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.499
Unit Price: 1,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 32.382
Unit Price: 0,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.025
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 769
Unit Price: 1,38000 €
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR120TRPBF

DigiKey Part Number
IRLR120TRPBFTR-ND - Tape & Reel (TR)
IRLR120TRPBFCT-ND - Cut Tape (CT)
IRLR120TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR120TRPBF
Description
MOSFET N-CH 100V 7.7A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
270mOhm @ 4.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types