IRFR9310TRR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 827
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 280
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 7.969
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2.688
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1.518
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2.785
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1.025
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 6.473
Unit Price: 0,94000 €
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9310TRR

DigiKey Part Number
IRFR9310TRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR9310TRR
Description
MOSFET P-CH 400V 1.8A DPAK
Customer Reference
Detailed Description
P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types