
SIHFR9310TRR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFR9310TRR-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9310TRR-GE3CT-ND - Cut Tape (CT) 742-SIHFR9310TRR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9310TRR-GE3 |
Description | MOSFET P-CHANNEL 400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,64300 € | 6,43 € |
100 | 0,42350 € | 42,35 € |
500 | 0,32882 € | 164,41 € |
1.000 | 0,29835 € | 298,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25963 € | 778,89 € |
6.000 | 0,24013 € | 1.440,78 € |
9.000 | 0,23020 € | 2.071,80 € |
15.000 | 0,22088 € | 3.313,20 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |