IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9310TRPBF

DigiKey Part Number
IRFR9310TRPBFTR-ND - Tape & Reel (TR)
IRFR9310TRPBFCT-ND - Cut Tape (CT)
IRFR9310TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9310TRPBF
Description
MOSFET P-CH 400V 1.8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,91900 €9,19 €
1000,66930 €66,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54685 €1.093,70 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €