TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

DMP45H4D9HK3-13

DigiKey Part Number
31-DMP45H4D9HK3-13TR-ND - Tape & Reel (TR)
31-DMP45H4D9HK3-13CT-ND - Cut Tape (CT)
31-DMP45H4D9HK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP45H4D9HK3-13
Description
MOSFET P-CH 450V 4.7A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 450 V 4.7A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.9Ohm @ 1.05A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
564 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.582
Factory Stock: 82.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75200 €7,52 €
1000,49860 €49,86 €
5000,38956 €194,78 €
1.0000,35446 €354,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30698 €767,45 €
5.0000,28420 €1.421,00 €
7.5000,27259 €2.044,42 €
12.5000,27207 €3.400,87 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €