Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR9310TRL | |
|---|---|
DigiKey Part Number | IRFR9310TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR9310TRL |
Description | MOSFET P-CH 400V 1.8A DPAK |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3.284 | IRFR9310PBF-ND | 2,09000 € | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | 2,09000 € | Parametric Equivalent |
| IRFR9310TRLPBF-BE3 | Vishay Siliconix | 280 | 742-IRFR9310TRLPBF-BE3CT-ND | 2,09000 € | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 5.731 | IRFR9310TRPBFCT-ND | 2,09000 € | Parametric Equivalent |
| SIHFR9310-GE3 | Vishay Siliconix | 0 | 742-SIHFR9310-GE3CT-ND | 1,08000 € | Parametric Equivalent |




