IRFIBC40GPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 1,74670 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 425
Unit Price: 2,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 97
Unit Price: 2,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 241
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,92778 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.869
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 597
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,89246 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.900
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.011
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 997
Unit Price: 2,02000 €
Datasheet
TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIBC40GPBF

DigiKey Part Number
IRFIBC40GPBF-ND
Manufacturer
Manufacturer Product Number
IRFIBC40GPBF
Description
MOSFET N-CH 600V 3.5A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 3.5A (Tc) 40W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFIBC40GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes