
STF7NM60N | |
|---|---|
DigiKey Part Number | 497-10570-5-ND |
Manufacturer | |
Manufacturer Product Number | STF7NM60N |
Description | MOSFET N-CH 600V 5A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF7NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF12N60NZ | onsemi | 911 | 488-FDPF12N60NZ-ND | 2,74000 € | Similar |
| IRFIB6N60APBF | Vishay Siliconix | 755 | IRFIB6N60APBF-ND | 4,62000 € | Similar |
| PJMF900N60E1_T0_00001 | Panjit International Inc. | 1.848 | 3757-PJMF900N60E1_T0_00001-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 50 | 1,68880 € | 84,44 € |
| 100 | 1,52860 € | 152,86 € |
| 500 | 1,24800 € | 624,00 € |
| 1.000 | 1,15784 € | 1.157,84 € |
| 2.000 | 1,08207 € | 2.164,14 € |
| 5.000 | 1,02583 € | 5.129,15 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

