TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMF900N60E1_T0_00001

DigiKey Part Number
3757-PJMF900N60E1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PJMF900N60E1_T0_00001
Description
600V/ 900MOHM SUPER JUNCTION EAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.4A (Tc) 23.6W (Tc) Through Hole ITO-220AB-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
23.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220AB-F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,05900 €10,59 €
1000,71340 €71,34 €
5000,56560 €282,80 €
1.0000,51806 €518,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €