Similar
Similar
Similar

STF5N62K3 | |
|---|---|
DigiKey Part Number | 497-12583-5-ND |
Manufacturer | |
Manufacturer Product Number | STF5N62K3 |
Description | MOSFET N-CH 620V 4.2A TO220FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 4.2A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF5N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF7N60 | Alpha & Omega Semiconductor Inc. | 0 | AOTF7N60-ND | 0,50783 € | Similar |
| AOTF7N60FD | Alpha & Omega Semiconductor Inc. | 0 | AOTF7N60FD-ND | 0,68453 € | Similar |
| AOTF7N65 | Alpha & Omega Semiconductor Inc. | 0 | AOTF7N65-ND | 0,53794 € | Similar |
| AOTF7N70 | Alpha & Omega Semiconductor Inc. | 0 | AOTF7N70-ND | 0,57061 € | Similar |
| AOTF8N80 | Alpha & Omega Semiconductor Inc. | 0 | 785-1441-5-ND | 0,95153 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04524 € | 1.045,24 € |
| Unit Price without VAT: | 1,04524 € |
|---|---|
| Unit Price with VAT: | 1,24384 € |



