Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF7N65 | |
|---|---|
DigiKey Part Number | AOTF7N65-ND |
Manufacturer | |
Manufacturer Product Number | AOTF7N65 |
Description | MOSFET N-CH 650V 7A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 38.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.56Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49181 € | 491,81 € |
| Unit Price without VAT: | 0,49181 € |
|---|---|
| Unit Price with VAT: | 0,58525 € |





