
STP7NK80ZFP | |
|---|---|
DigiKey Part Number | 497-11399-5-ND |
Manufacturer | |
Manufacturer Product Number | STP7NK80ZFP |
Description | MOSFET N-CH 800V 5.2A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.2A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP7NK80ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1138 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 2.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 50 | 1,78600 € | 89,30 € |
| 100 | 1,61820 € | 161,82 € |
| 500 | 1,32422 € | 662,11 € |
| 1.000 | 1,22978 € | 1.229,78 € |
| 2.000 | 1,15041 € | 2.300,82 € |
| 5.000 | 1,10009 € | 5.500,45 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

