IRGS8B60KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 700
Unit Price: 2,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.035
Unit Price: 2,39000 €
Datasheet
IGBT NPT 600 V 28 A 167 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS8B60KPBF

DigiKey Part Number
IRGS8B60KPBF-ND
Manufacturer
Manufacturer Product Number
IRGS8B60KPBF
Description
IGBT NPT 600V 28A D2PAK
Customer Reference
Detailed Description
IGBT NPT 600 V 28 A 167 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
28 A
Current - Collector Pulsed (Icm)
34 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 8A
Power - Max
167 W
Switching Energy
160µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
29 nC
Td (on/off) @ 25°C
23ns/140ns
Test Condition
400V, 8A, 50Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types