IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
PG-T0263-3

IGB20N60H3ATMA1

DigiKey Part Number
IGB20N60H3ATMA1TR-ND - Tape & Reel (TR)
IGB20N60H3ATMA1CT-ND - Cut Tape (CT)
IGB20N60H3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGB20N60H3ATMA1
Description
IGBT TRENCH FS 600V 40A TO263-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IGB20N60H3ATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
690µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
120 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
16ns/194ns
Part Status
Active
Test Condition
400V, 20A, 14.6Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
40 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
80 A
Supplier Device Package
PG-TO263-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Base Product Number
Power - Max
170 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGB19NC60HDT4STMicroelectronics194497-6026-1-ND3,23000 €Similar
In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,30000 €13,00 €
1000,88390 €88,39 €
5000,70572 €352,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64844 €648,44 €
2.0000,60027 €1.200,54 €
3.0000,57573 €1.727,19 €
5.0000,54816 €2.740,80 €
7.0000,53184 €3.722,88 €
10.0000,52534 €5.253,40 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €