IRFIB7N50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 216
Unit Price: 2,26000 €
Datasheet

Similar


onsemi
In Stock: 931
Unit Price: 3,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.824
Unit Price: 0,91223 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.685
Unit Price: 2,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: 2,66000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 86
Unit Price: 2,93000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 3,04000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 3,26000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8
Unit Price: 3,14000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 3,54000 €
Datasheet
N-Channel 500 V 6.6A (Tc) 60W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIB7N50A

DigiKey Part Number
IRFIB7N50A-ND
Manufacturer
Manufacturer Product Number
IRFIB7N50A
Description
MOSFET N-CH 500V 6.6A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 6.6A (Tc) 60W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFIB7N50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1423 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes