Direct
Similar
Similar
Similar
Similar
Similar

IPA50R520CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA50R520CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R520CPXKSA1 |
Description | MOSFET N-CH 500V 7.1A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.1A (Tc) 66W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 66W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF12N50M2 | STMicroelectronics | 315 | 497-STF12N50M2-ND | 1,94000 € | Direct |
| FDPF12N50NZ | onsemi | 192 | FDPF12N50NZOS-ND | 2,28000 € | Similar |
| IRFIB7N50APBF | Vishay Siliconix | 130 | IRFIB7N50APBF-ND | 4,66000 € | Similar |
| STF11NM50N | STMicroelectronics | 1.000 | 497-12566-5-ND | 3,50000 € | Similar |
| TK11A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 38 | TK11A50D(STA4QM)-ND | 2,65000 € | Similar |





