TK12A55D(STA4,Q,M) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,67234 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,70238 €
Datasheet

Similar


onsemi
In Stock: 1.029
Unit Price: 2,28000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 831
Unit Price: 3,46000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.824
Unit Price: 0,90926 €
Datasheet

Similar


Vishay Siliconix
In Stock: 131
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,19072 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.725
Unit Price: 2,29000 €
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK12A55D(STA4,Q,M)

DigiKey Part Number
TK12A55D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK12A55D(STA4,Q,M)
Description
MOSFET N-CH 550V 12A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 12A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
570mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,94000 €2,94 €
501,48400 €74,20 €
1001,34240 €134,24 €
5001,09404 €547,02 €
1.0001,01426 €1.014,26 €
2.0000,98433 €1.968,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €