MFR Recommended
Similar
Similar
Similar

FQPF11N40C | |
|---|---|
DigiKey Part Number | FQPF11N40CFS-ND |
Manufacturer | |
Manufacturer Product Number | FQPF11N40C |
Description | MOSFET N-CH 400V 10.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 400 V 10.5A (Tc) 44W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF11N40C Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 5.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF360N65S3R0L-F154 | onsemi | 1.377 | 488-FCPF360N65S3R0L-F154-ND | 3,38000 € | MFR Recommended |
| STP11NK40ZFP | STMicroelectronics | 857 | 497-12603-5-ND | 2,89000 € | Similar |
| TK12A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 0 | TK12A55D(STA4QM)-ND | 3,25000 € | Similar |
| TK13A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 32 | TK13A45D(STA4QM)-ND | 2,92000 € | Similar |




