Similar
Similar
Similar
Similar
Similar
Similar

DG413LDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG413LDY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG413LDY-T1-E3 |
Description | IC SW SPST-NO/NCX4 17OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 280MHz |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -95dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 17Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 12ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG413LEDY-T1-GE3 | Vishay Siliconix | 12.454 | DG413LEDY-T1-GE3CT-ND | 1,36000 € | Similar |
| ADG413BRZ | Analog Devices Inc. | 716 | 505-ADG413BRZ-ND | 7,46000 € | Similar |
| ADG413BRZ-REEL | Analog Devices Inc. | 5.798 | ADG413BRZ-REELCT-ND | 7,46000 € | Similar |
| ADG433BRZ | Analog Devices Inc. | 260 | ADG433BRZ-ND | 8,14000 € | Similar |
| ADG433BRZ-REEL | Analog Devices Inc. | 537 | ADG433BRZ-REELCT-ND | 8,14000 € | Similar |






