
DG413LEDY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG413LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG413LEDY-T1-GE3CT-ND - Cut Tape (CT) DG413LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413LEDY-T1-GE3 |
Description | IC SW SPST-NO/NCX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG413LEDY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,88160 € | 22,04 € |
| 100 | 0,78330 € | 78,33 € |
| 250 | 0,73640 € | 184,10 € |
| 500 | 0,70812 € | 354,06 € |
| 1.000 | 0,68485 € | 684,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66028 € | 1.650,70 € |
| 5.000 | 0,64547 € | 3.227,35 € |
| 7.500 | 0,63806 € | 4.785,45 € |
| 12.500 | 0,62984 € | 7.873,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


