
DG413DY+T | |
|---|---|
DigiKey Part Number | 175-DG413DY+TTR-ND - Tape & Reel (TR) 175-DG413DY+TCT-ND - Cut Tape (CT) 175-DG413DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413DY+T |
Description | IC SW SPST-NO/NCX4 45OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG413DY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,22640 € | 105,66 € |
| 100 | 3,85200 € | 385,20 € |
| 250 | 3,67360 € | 918,40 € |
| 500 | 3,56606 € | 1.783,03 € |
| 1.000 | 3,47754 € | 3.477,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,38412 € | 8.460,30 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


