Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG409LDY | |
|---|---|
DigiKey Part Number | DG409LDY-ND |
Manufacturer | |
Manufacturer Product Number | DG409LDY |
Description | IC SWITCH SP4T X 2 29OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 29Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 55ns, 25ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -82dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 29Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409LEDY-GE3 | Vishay Siliconix | 1.095 | DG409LEDY-GE3-ND | 1,53000 € | Direct |
| ADG1209YRZ | Analog Devices Inc. | 343 | 505-ADG1209YRZ-ND | 6,57000 € | Similar |
| ADG1209YRZ-REEL7 | Analog Devices Inc. | 1.079 | 505-ADG1209YRZ-REEL7CT-ND | 6,77000 € | Similar |
| ADG1309BRZ-REEL7 | Analog Devices Inc. | 930 | 505-ADG1309BRZ-REEL7CT-ND | 4,39000 € | Similar |
| ADG409BRZ | Analog Devices Inc. | 367 | 505-ADG409BRZ-ND | 9,24000 € | Similar |





