
DG409LEDY-GE3 | |
|---|---|
DigiKey Part Number | DG409LEDY-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG409LEDY-GE3 |
Description | IC SWITCH SP4T X 2 23OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 23Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409LEDY-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 13.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -109dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,97360 € | 48,68 € |
| 100 | 0,92250 € | 92,25 € |
| 250 | 0,86836 € | 217,09 € |
| 500 | 0,83572 € | 417,86 € |
| 1.000 | 0,80885 € | 808,85 € |
| 2.500 | 0,78049 € | 1.951,23 € |
| 5.000 | 0,76341 € | 3.817,05 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


