2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG409BRZ-REEL7

DigiKey Part Number
ADG409BRZ-REEL7TR-ND - Tape & Reel (TR)
ADG409BRZ-REEL7CT-ND - Cut Tape (CT)
ADG409BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG409BRZ-REEL7
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG409BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,25000 €62,50 €
255,80480 €145,12 €
1005,37830 €537,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,82613 €4.826,13 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €