DG407DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 219
Unit Price: 8,30000 €
Datasheet

Direct


Texas Instruments
In Stock: 64
Unit Price: 21,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: 16,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,16676 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.204
Unit Price: 8,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.030
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 230
Unit Price: 23,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,77631 €
Datasheet
28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG407DW

DigiKey Part Number
DG407DW-ND
Manufacturer
Manufacturer Product Number
DG407DW
Description
IC MUX DUAL 8:1 100OHM 28SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
7.5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
8pF, 65pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes