
DG407DYZ-T | |
---|---|
DigiKey Part Number | 20-DG407DYZ-TTR-ND - Tape & Reel (TR) 20-DG407DYZ-TCT-ND - Cut Tape (CT) 20-DG407DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG407DYZ-T |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG407DYZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,88000 € | 8,88 € |
10 | 6,93400 € | 69,34 € |
25 | 6,44760 € | 161,19 € |
100 | 5,91380 € | 591,38 € |
250 | 5,65924 € | 1.414,81 € |
500 | 5,50588 € | 2.752,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,37960 € | 5.379,60 € |
Unit Price without VAT: | 8,88000 € |
---|---|
Unit Price with VAT: | 10,56720 € |