
DG407DW-E3 | |
---|---|
DigiKey Part Number | DG407DW-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG407DW-E3 |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG407DW-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 7.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,30000 € | 8,30 € |
10 | 6,47100 € | 64,71 € |
25 | 6,01320 € | 150,33 € |
100 | 5,50970 € | 550,97 € |
250 | 5,26972 € | 1.317,43 € |
500 | 5,12506 € | 2.562,53 € |
1.000 | 5,00604 € | 5.006,04 € |
Unit Price without VAT: | 8,30000 € |
---|---|
Unit Price with VAT: | 9,87700 € |