DG2307DL-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39.968
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 1.332
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 51.013
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 1.565.655
Unit Price: 1,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 137.044
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,42000 €
Datasheet
SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2307DL-T1-E3

DigiKey Part Number
DG2307DL-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2307DL-T1-E3
Description
IC SWITCH SPDT X 1 12OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 12Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
320mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2.6ns, 2.6ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-58.7dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes