Parametric Equivalent
Similar
Similar

PI5A4157CEX-1516 | |
|---|---|
DigiKey Part Number | PI5A4157CEX-1516-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4157CEX-1516 |
Description | IC SWITCH SPDTX1 1.2OHM SOT363-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SOT-363-6 (SC-70) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 20ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 35pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) | |
Base Product Number |




