
VLMU35CL20-275-120 | |
|---|---|
DigiKey Part Number | 751-VLMU35CL20-275-120TR-ND - Tape & Reel (TR) 751-VLMU35CL20-275-120CT-ND - Cut Tape (CT) 751-VLMU35CL20-275-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CL20-275-120 |
Description | UV-C EMITTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 277nm 6.8V 30mA 1.6mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMU35CL20-275-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 277nm | |
Voltage - Forward (Vf) (Typ) | 6.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,66500 € | 36,65 € |
| 100 | 2,94040 € | 294,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52708 € | 763,54 € |
| 1.000 | 1,45872 € | 1.458,72 € |
| 1.500 | 1,42370 € | 2.135,55 € |
| 2.500 | 1,38421 € | 3.460,52 € |
| 3.500 | 1,36075 € | 4.762,62 € |
| 5.000 | 1,33787 € | 6.689,35 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |








