


VLMTG1300-GS08 | |
|---|---|
DigiKey Part Number | VLMTG1300-GS08TR-ND - Tape & Reel (TR) VLMTG1300-GS08CT-ND - Cut Tape (CT) VLMTG1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG1300-GS08 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMTG1300-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,11370 € | 56,85 € |
| 1.000 | 0,10500 € | 105,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09378 € | 281,34 € |
| 6.000 | 0,08805 € | 528,30 € |
| 9.000 | 0,08511 € | 765,99 € |
| 15.000 | 0,08179 € | 1.226,85 € |
| 21.000 | 0,07981 € | 1.676,01 € |
| 30.000 | 0,07788 € | 2.336,40 € |
| 75.000 | 0,07362 € | 5.521,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |















