
VCNL3030X01-GS08 | |
|---|---|
DigiKey Part Number | 751-VCNL3030X01-GS08TR-ND - Tape & Reel (TR) 751-VCNL3030X01-GS08CT-ND - Cut Tape (CT) 751-VCNL3030X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3030X01-GS08 |
Description | SENSOR OPT 720NM IR 8 WFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL3030X01-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 0" ~ 11.811" (0mm ~ 300mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,57600 € | 7,88 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,41400 € | 35,35 € |
| 50 | 1,35400 € | 67,70 € |
| 100 | 1,29900 € | 129,90 € |
| 500 | 1,18856 € | 594,28 € |
| 1.000 | 1,14743 € | 1.147,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,08445 € | 3.578,68 € |
| 6.600 | 1,05197 € | 6.943,00 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



