


VCNL4035X01-GS08 | |
|---|---|
DigiKey Part Number | VCNL4035X01-GS08TR-ND - Tape & Reel (TR) VCNL4035X01-GS08CT-ND - Cut Tape (CT) VCNL4035X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4035X01-GS08 |
Description | SENSOR OPT 550NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4035X01-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,34120 € | 33,53 € |
| 50 | 1,28380 € | 64,19 € |
| 100 | 1,23140 € | 123,14 € |
| 500 | 1,12598 € | 562,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,05606 € | 1.900,91 € |
| 3.600 | 1,02264 € | 3.681,50 € |
| 5.400 | 1,00438 € | 5.423,65 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |










