

VCNL4020X01-GS08 | |
|---|---|
DigiKey Part Number | VCNL4020X01-GS08TR-ND - Tape & Reel (TR) VCNL4020X01-GS08CT-ND - Cut Tape (CT) VCNL4020X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4020X01-GS08 |
Description | SENSOR OPT 540NM AMBIENT 10 VDFN |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0.039" ~ 7.874" (1mm ~ 200mm) 10-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4020X01-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0.039" ~ 7.874" (1mm ~ 200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 10-VDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,94600 € | 9,73 € |
| 10 | 1,85500 € | 18,55 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,67700 € | 83,85 € |
| 100 | 1,61060 € | 161,06 € |
| 500 | 1,47724 € | 738,62 € |
| 1.000 | 1,42758 € | 1.427,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,35150 € | 4.459,95 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






