T55B336M6R3C0080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37970 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.565
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37970 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.907
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50391 €
Datasheet
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
T55-CaseB_Bottom

T55B336M6R3C0080

DigiKey Part Number
3581-T55B336M6R3C0080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T55B336M6R3C0080
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28768 €575,36 €
Manufacturers Standard Package
Unit Price without VAT:0,28768 €
Unit Price with VAT:0,34234 €