
T525B336M010ATE080 | |
|---|---|
DigiKey Part Number | 399-3280-2-ND - Tape & Reel (TR) 399-3280-1-ND - Cut Tape (CT) 399-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B336M010ATE080 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B336M010ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | 0,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,61800 € | 30,90 € |
| 100 | 0,56780 € | 56,78 € |
| 500 | 0,48296 € | 241,48 € |
| 1.000 | 0,45671 € | 456,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43510 € | 870,20 € |
| 6.000 | 0,40838 € | 2.450,28 € |
| 10.000 | 0,39850 € | 3.985,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

