
T525B336M006ATE080 | |
|---|---|
DigiKey Part Number | 399-3274-2-ND - Tape & Reel (TR) 399-3274-1-ND - Cut Tape (CT) 399-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B336M006ATE080 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B336M006ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525B336M010ATE080 | KEMET | 2.887 | 399-3280-1-ND | 1,19000 € | Upgrade |
| T525T336M008ATE080 | KEMET | 3.000 | 399-4792-1-ND | 1,27000 € | Upgrade |
| T525T336M010ATE080 | KEMET | 2.449 | 399-4793-1-ND | 1,49000 € | Upgrade |
| TCJB336M006R0070 | KYOCERA AVX | 1.838 | 478-4712-1-ND | 0,93000 € | Similar |
| TCJB336M006R0200 | KYOCERA AVX | 6.699 | 478-3467-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,48280 € | 48,28 € |
| 500 | 0,40774 € | 203,87 € |
| 1.000 | 0,38452 € | 384,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36540 € | 730,80 € |
| 6.000 | 0,34178 € | 2.050,68 € |
| 10.000 | 0,33304 € | 3.330,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

